SwitchcraftTA4MXConnector Audio and Video
Conn Mini XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Straight | |
| 5 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| 10.5 | |
| 51.4 | |
| Cable Mount | |
| Copper Alloy | |
| Silver | |
| Copper Alloy |
This mini xlr connector TA4MX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 4 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a maximum voltage rating of 125 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. TA4MX is housed in copper alloy. This cable has an operating temperature range of -55 °C to 85 °C. This product is 51.4 mm long with a diameter of 10.5 mm. Its 4 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

