ToshibaTA48S018F(TE16L1,QLinear Regulators
LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) New PW-Mold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 16 | |
| 0.5@500mA | |
| 20mV | |
| 20mV | |
| 1.8 | |
| 1000 | |
| 125°C/W | |
| 12.5°C/W | |
| Current Limit|On-Off Control|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) |
| Package Width | 5.5 |
| Package Length | 6.8(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | New PW-Mold |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
