OhmiteTA205PA470RJEResistor Fixed Single-Through Hole
Res Thick Film 470 Ohm 5% 5W ±50ppm/°C Glass RDL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 500(DC)|350(AC) | |
| 5 | |
| Thick Film | |
| -55 | |
| 180 | |
| ±50 | |
| 25 to 180 | |
| No | |
| No | |
| Glass | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Planar | |
| 12.7 | |
| 2.54 | |
| 25.4 | |
| 2.54 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

