| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.2%@10000Ohm | |
| Single | |
| 1-Channel Mono | |
| 4 | |
| 5|9|12 | |
| 14 | |
| 8@7V | |
| Single | |
| 900 | |
| -25 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 5.6 mm |
| Package Width | 3.2 mm |
| Package Length | 17.7(Max) mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
