TE ConnectivityT9VV1K15-12SPower Relays
Power Relay 12VDC 40A SPST-NO(32.51x27.43x20.4)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 187.5 | |
| 64 | |
| 277 | |
| 30 | |
| 40 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| 32.51 | |
| 27.43 | |
| 20.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

