VishayT97H337K020HSACapacitor Tantalum Solid
Cap Tant Solid 330uF 20V H CASE 10%( 8 X 6.6 X 5.2mm) Pad SMD (0.001%FR) 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 20VDC | |
| 0.1 | |
| Ultra Low | |
| 1.6 | |
| 66 | |
| Polar | |
| 10 | |
| No | |
| No | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 8 X 6.6 X 5.2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8(Max) | |
| 6.6 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

