VishayT97E156K050CBBCapacitor Tantalum Solid
Cap Tant Solid 15uF 50V E CASE 10%( 7.6 X 4.4 X 4mm) Pad SMD 0.35 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 50VDC | |
| 0.35 | |
| Ultra Low | |
| 0.9 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| E | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 4.4 X 4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 4.4 | |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

