TE ConnectivityT90S1D12-24Power Relays
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 36 | |
| 660 | |
| 1000 | |
| 75 | |
| 18VDC | |
| 2.4VDC | |
| 277 | |
| 30 | |
| 15 | |
| 15 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -55 | |
| 85 | |
| 26 | |
| 32.26 | |
| 27.43 | |
| 20.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

