| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 15@250VAC@(CSA/UL) |
| Inrush Current Rating (A) | 85 |
| Maximum Power Rating (VA) | 372.85@(CSA/UL) |
| Dielectric Strength | >1500VAC|>1500VDC |
| Minimum Insulation Resistance (MOhm) | >20 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 50000 |
| Actuator Color | Black |
| Mounting | Panel Mount |
| Termination Style | Solder |
| Number of Terminals | 4 |
| Terminal Length (mm) | 8.5 |
| Base Material | Nylon 6.6 |
| Color | Black |
| Body Orientation | Straight |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 16 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 28.1 |
| Actuator Height (mm) | 3.1 |