VishayT7YA103MT20
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4.1mm (7 X 6mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 4.1 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 200 | |
| 1 | |
| Tube | |
| 7 | |
| 6 | |
| 0.5 | |
| Through Hole |
This T7YA103MT20 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T7YA103MT20 part has a pin termination style. This product is 6 mm tall with a diameter of 7 mm. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

