TE ConnectivityT77V1D10-05Power Relays
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 5 | |
| 89.92 | |
| 55.6 | |
| 3.5VDC | |
| 0.25VDC | |
| 250 | |
| 30 | |
| 10 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -30 | |
| 85 | |
| 9 | |
| 18.2 | |
| 10.2 | |
| 14.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

