50-75% Off
VishayT6N33AHM3/ITransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DFN3820A T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.4 | |
| 45.7 | |
| 28.2 | |
| 13.1 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 185 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.95(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN3820A |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

