VishayT6N12AHM3/ITransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 10.2V 600W 2-Pin DFN3820A T/R Automotive AEC-Q101

TRANSZORB® and PAR® TVS in DFN3820A Package

DFN3820A package with wettable flanks for automatic optical inspection (AOI) featuring compact 3.8 mm by 2.0 mm footprint and low 0.88 mm profile.



Key Product Features

  • •  Industrial-grade TRANSZORB® and Automotive Grade PAR® TVS available, PAR devices are AEC-Q101 qualified
  • •  Footprint-compatible with the SMP (DO-220AA)
  • •  Peak pulse power of 600 W at 10/1000 μs
  • •  Low leakage current down to 1 μA
  • •  Excellent clamping capability
  • •  Ideal for automated placement


Markets and Applications

  • Consumer
  • •  Entertainment—server power modules, digital media controllers, and AV signal extenders

  • Mobility
  • •  Automotive
  • •  Automotive electrification (e-powertrain)
  • •  Automotive intelligence (smart vehicle)

  • Industrial
  • •  Automation
  • •  Drives and tools
  • •  Infrastructure

  • Computer
  • •  Computer—server power modules, digital media controllers, and AV signal extenders


Download Flyer


Import TariffMay apply to this part

14,000 parts: Ships tomorrow

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      14000
      Country Of origin:
      China
         
      • Price: $0.2112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 14,000 parts
      • Price: $0.2112

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.