| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | PCT |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2.2 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 9400 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 1600 |
| Peak On-State Voltage (V) | 2.15@2400A |
| Repetitive Peak Forward Blocking Voltage (V) | 1600 |
| Rated Average On-State Current (A) | 644 |
| RMS On-State Current (A) | 1250 |
| Repetitive Peak Off-State Current (mA) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |