VishayT63YB105KT20
Res Cermet Trimmer 1M Ohm 10% 0.06W 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 10% | |
| 250 | |
| 0.06 | |
| Cermet | |
| -55 | |
| 155 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1.8 | |
| 14(Elec)|15(Mech) | |
| 1 | |
| 5040 | |
| 14 | |
| 5400 | |
| 200 | |
| 15 | |
| Tube | |
| 6.8 | |
| 5 | |
| 7.8 | |
| 0.5 | |
| Through Hole |
Apply this T63YB105KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.06 W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep. The T63YB105KT20 part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

