VishayT63YB104KT20
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 158 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 155 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1.8 | |
| 14(Elec)|15(Mech) | |
| 1 | |
| 5040 | |
| 14 | |
| 5400 | |
| 200 | |
| 15 | |
| Tube | |
| Square | |
| 6.8 | |
| 5 | |
| 7.8 | |
| 0.5 | |
| Through Hole |
This T63YB104KT20 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. The T63YB104KT20 part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

