VishayT59EE157M030E0150Capacitor Tantalum Polymer
Cap Tant Polymer 150uF 30VDC EE CASE 20%( 7.3 X 4.3 X 4.3mm) Inward L SMD 7343-43 0.15 Ohm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 30VDC | |
| 0.15 | |
| Ultra Low | |
| 1.713 | |
| 450 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| EE | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4.3 | |
| 7343-43 | |
| -55 | |
| 125 | |
| 7.3 | |
| 4.3 | |
| 4.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

