KEMET CorporationT598D476M025ATE060Capacitor Tantalum Polymer

Cap Tant Polymer 47uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.06 Ohm 125°C Automotive T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.92Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.9233
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.9233

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.