KEMET CorporationT598D106M035ATE120Capacitor Tantalum Polymer
Cap Tant Polymer 10uF 35VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.12 Ohm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.12 | |
| Ultra Low | |
| 1.94 | |
| 35 | |
| Polar | |
| 10 | |
| High Reliability|Ultra Low ESR | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.435 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

