Arrow Electronic Components Online
Top Purchased
External Plug-In Adapters

Raspberry Pi Power Supply | T5989DV

Plug-In Adapter Single-OUT 5.1V 2.5A 13W

Raspberry Pi Ltd
Datasheets 

Product Description

Provide your Raspberry Pi the power it needs with this official 2.5A Raspberry Pi Power Supply.  1500mm micro USB B output; universal input.  

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5.1
  • Output Current (A)
    2.5(Typ)
  • Output Power (W)
    13(Typ)
  • Line Regulation
    2%
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    80.86
  • Input Connector Type
    Interchangeable Plug
  • Adapter Color
    Black
  • Output Connector Type
    Micro USB Type B
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Protection
    Over Current|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Plug in
  • Package Height
    35
  • Package Width
    45
  • Package Length
    73.1

Documentation and Resources

Datasheets
Design resources