KEMET CorporationT591V227M2R5ATE009Capacitor Tantalum Polymer

Cap Tant Polymer 220uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.009 Ohm 105°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





With this T591V227M2R5ATE009 polymer electrolyte from Kemet you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 55 μA. Its capacitance value is 220uF. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part

187 parts: Ships tomorrow

    Total$99.67Price for 94

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1501+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 187 parts
      • Price: $1.0603

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.