VishayT56D226M035CSA120Capacitor Tantalum Polymer

vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved

Features:

  • DLA 04051 Approved
    *Low ESR- As low as 25m ohms
  • High reliability processing including:
    • 100 % surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical leakage screening at elevated temperature and voltage
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear out effect
  • Terminations: Ni / Pd / Au
  • Compatible with "high volume" automatic pick and place equipment
  • Moisture sensitivity level 3
  • Material categorization: for definitions of compliance

Applications:

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking

Performance / Electrical Characteristics:

  • Operating Temperature: -55 °C to +105 °C / 125 °C
  • Capacitance Range: 10 μF to 470 μF
  • Capacitance Tolerance: ± 20 %
  • Voltage Rating: 2.5 VDC to 50 VDC

Import TariffMay apply to this part

500 parts: Ships tomorrow

    Total$0.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 500 parts
      • Price: $0.8720

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.