VishayT55D337M6R3C0009Capacitor Tantalum Polymer
Polymer Surface Mount Chip Capacitors, Molded Case, High Performance Type
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.009 | |
| 207.9 | |
| Polar | |
| 10 | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

