VishayT55B337M2R5C0070Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2.5VDC | |
| 0.07 | |
| Ultra Low | |
| 1.36 | |
| 82.5 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This T55B337M2R5C0070 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 2.5 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 82.5 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%. Its capacitance value is 330uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

