VishayT55B226M010C0200Capacitor Tantalum Polymer
Cap Tant Polymer 22uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.2 | |
| Ultra Low | |
| 0.81 | |
| 22 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| 3.5 | |
| 2.8 | |
| 1.9 |
Do you need a capacitor for a sample and hold circuit? Then use this T55B226M010C0200 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 22 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%. Its capacitance value is 22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

