KEMET CorporationT550B107K060AHCapacitor Tantalum Polymer
Cap Tant Polymer 100uF 60VDC B CASE 10%( 7.34 X 17.42mm) Axial 0.1 Ohm 105°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 10% | |
| 60VDC | |
| 0.1 | |
| Extreme Low | |
| 1.17 | |
| 45 | |
| Polar | |
| 5 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| B | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tray | |
| 23.42 | |
| 17.42 | |
| 3.63 | |
| 7.34 | |
| 0.64 |
The robust dielectric behavior of this T550B107K060AH polymer electrolyte from Kemet makes it an effective choice for the demands required in today's electronic circuit designs. It can withstand a voltage of 60 VDC. This part has a lead diameter of 0.64 mm. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 45 μA. This product is 16.28 mm long with a diameter of 7.92(Max) mm. Its capacitance value is 100uF. The T550B107K060AH polymer electrolyte has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

