KEMET CorporationT543X337M010AHE010Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 10VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.01 | |
| Extreme Low | |
| 4.97 | |
| 330 | |
| Polar | |
| 10 | |
| Extremely Low ESR|High Frequency Capacitance Retention | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 105 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
Designing a small device that needs to filter out high frequencies? This T543X337M010AHE010 polymer electrolyte from Kemet will do just that, due to its high dielectric permittivity. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 330 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 330uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

