KEMET CorporationT543X336K050AHW075Capacitor Tantalum Polymer
Cap Tant Polymer 33uF 50VDC X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.075 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 10% | |
| 50VDC | |
| 0.075 | |
| Extreme Low | |
| 1.815 | |
| 165 | |
| Polar | |
| 10 | |
| Extremely Low ESR|High Frequency Capacitance Retention | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 105 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

