KEMET CorporationT543X226M050ATE040Capacitor Tantalum Polymer
Cap Tant Polymer 22uF 50VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Extreme Low | |
| 2.485 | |
| 110 | |
| Polar | |
| 10 | |
| Extremely Low ESR|High Frequency Capacitance Retention | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

