KEMET CorporationT541X337M016AH6720Capacitor Tantalum Polymer
Cap Tant Polymer 330uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.025 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| T541X337M016AH6720 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.025 | |
| Low | |
| 3.286 | |
| 528 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.41089 |
This T541X337M016AH6720 polymer electrolyte from Kemet can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 528 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 330uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

