KEMET CorporationT529P226M006AAE200Capacitor Tantalum Polymer
Cap Tant Polymer 22uF 6.3VDC P CASE 20%( 2 X 1.25 X 1mm) Inward L SMD 2012-10 0.2 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 0.2 | |
| Very Low | |
| 0.354 | |
| 22 | |
| Polar | |
| 6 | |
| High Frequency|High Ripple Handling|Low ESR | |
| No | |
| Yes | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2 X 1.25 X 1 | |
| 2012-10 | |
| -55 | |
| 105 | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| 0.0114 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

