KEMET CorporationT528Z227M004ATE008Capacitor Tantalum Polymer
Cap Tant Polymer 220uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.6mm) Inward L SMD 7343-17 0.008 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.008 | |
| Ultra Low | |
| 6.4 | |
| 88 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| Z | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.6 | |
| 7343-17 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.6 | |
| 0.20633 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

