KEMET CorporationT521Q336M016AHE040Capacitor Tantalum Polymer
Cap Tant Polymer 33uF 16VDC Q CASE 20%( 7.3 X 4.3 X 1.1mm) Inward L SMD 7343-12 0.04 Ohm 105°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Very Low | |
| 2.5 | |
| 52.8 | |
| Polar | |
| 10 | |
| High Frequency|High Ripple Handling|Low ESR | |
| No | |
| Yes | |
| Q | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.1 | |
| 7343-12 | |
| -55 | |
| 105 | |
| 7.3 | |
| 4.3 | |
| 1.1 | |
| 0.17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

