KEMET CorporationT520V336M016ATE045 | T520 Standard Tantalum Polymer Capacitor SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 33uF 16VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





The conductive polymers used to develop this T520V336M016ATE045 polymer electrolyte from Kemet gives in a lower ESR value that other capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 52.8 μA. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. Its capacitance value is 33uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    33 weeks
    • Price: $1.376
    1. 1000+$1.376

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.