KEMET CorporationT520U107M006ATE055 | T520 Standard Tantalum Polymer Capacitor SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 100uF 6.3VDC U CASE 20%( 6 X 3.2 X 1.4mm) Inward L SMD 6032-15 0.055 Ohm 105°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





This T520U107M006ATE055 polymer electrolyte from Kemet exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 100uF. This product is 6 mm long, 1.5(Max) mm tall and 3.2 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 63 μA.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      38 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      China
         
      • Price: $0.1969
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.1969

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.