KEMET CorporationT520B476M006ATE025 | T520 Standard Tantalum Polymer Capacitor SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 47uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C T/R

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

Technology Advantages Diagram





Looking to pass low frequency signals? Well, due to a high dielectric permittivity, this T520B476M006ATE025 polymer electrolyte manufactured from Kemet will be ideal for your design. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 30 μA. Its capacitance value is 47uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.5373
    1. 2000+$0.5373
    2. 4000+$0.5319
    3. 6000+$0.5266
    4. 8000+$0.5213
    5. 10000+$0.5161
    6. 12000+$0.5109
    7. 20000+$0.5058
    8. 30000+$0.5008
    9. 50000+$0.4957

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.