KEMET CorporationT510X687K004ATE030Capacitor Tantalum Solid
Cap Tant Solid 680uF 4V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 680uF | |
| 10% | |
| 4VDC | |
| 0.03 | |
| Low | |
| 3 | |
| 27.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.43015 |
A high capacitance per volume with a low footprint design is what you will get by using this T510X687K004ATE030 tantalum solid capacitor from Kemet. It can withstand a voltage of 4 VDC. Its leakage current is 27.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 680uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

