PanduitT50T-QCable Accessories
Cable Accessories Spiral Wrap Teflon Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Natural | |
| Teflon | |
| -40 | |
| 180 | |
| Package | |
| 12.7 | |
| 7600 |
Use this spiral wrap T50T-Q cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 260 °C. This product is 7620 mm long with a diameter of 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

