KYOCERA AVX Components CorporationT4ZA474K020CRLB4900Capacitor Tantalum Solid
Cap Tant Solid 0.47uF 20V A CASE 10%( 2.54 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 14 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.47uF | |
| 10% | |
| 20VDC | |
| 14 | |
| Standard | |
| 60 | |
| 0.1 | |
| Polar | |
| 8 | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.54 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 1.27 | |
| 1.27 | |
| 0.016 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

