KEMET CorporationT498D106K050ATE1K0Capacitor Tantalum Solid
Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 150°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 10uF | |
| 10% | |
| 50VDC | |
| 1 | |
| Standard | |
| 0.387 | |
| 5 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
The higher stability of this T498D106K050ATE1K0 solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 150 °C. Its leakage current is 5 μA. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

