KEMET CorporationT496X227K010ATE500Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 10VDC | |
| 0.5 | |
| Standard | |
| 0.574 | |
| 22 | |
| Polar | |
| 8 | |
| Molded Case | |
| Yes | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.65204 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This T496X227K010ATE500 solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 22 μA. It has a tolerance of 10%. Its capacitance value is 220uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

