KEMET CorporationT495X107M020ATE100Capacitor Tantalum Solid
Cap Tant Solid 100uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 20VDC | |
| 0.1 | |
| Low | |
| 1.285 | |
| 20 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.65204 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
The low leakage current characteristic of this T495X107M020ATE100 solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20 μA. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

