KEMET CorporationT495E157K020ATE080Capacitor Tantalum Solid
Cap Tant Solid 150uF 20V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.08 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 20VDC | |
| 0.08 | |
| Low | |
| 1.581 | |
| 30 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 6 X 3.6 | |
| 7360-38 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 3.6 | |
| 0.80376 | |
| ±0.3 | |
| ±0.3 | |
| ±0.2 |
This T495E157K020ATE080 tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 30 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. Its capacitance value is 150uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

