KEMET CorporationT493X227K010CH632ACapacitor Tantalum Solid
Tantalum Surface Mount Capacitors
| Not Compliant | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10% | |
| 10VDC | |
| Polar | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| -55 | |
| 125 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
