Top Searched
KEMET CorporationT491D156K025ATCapacitor Tantalum Solid
Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 25VDC | |
| 1 | |
| Standard | |
| 0.387 | |
| 3.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This T491D156K025AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 3.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 15uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

