KEMET CorporationT491C106K010AHCapacitor Tantalum Solid

Cap Tant Solid 10uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R

A high capacitance per volume with a low footprint design is what you will get by using this T491C106K010AH tantalum solid capacitor from Kemet. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 10uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.

34 parts: Ships tomorrow

    Total$3.40Price for 34

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      34
      Maximum Of:
      34
      Country Of origin:
      Mexico
         
      • Price: $0.10
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 34 parts
      • Price: $0.10

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.