KEMET CorporationT491B226K020ATCapacitor Tantalum Solid
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 20VDC | |
| 4 | |
| Standard | |
| 0.146 | |
| 4.4 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.10745 |
Looking for high capacitance with a low footprint design? This T491B226K020AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 20 VDC. Its leakage current is 4.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

