KEMET CorporationT491B107M010ATCapacitor Tantalum Solid

Cap Tant Solid 100uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125°C T/R

Compared to other capacitors, this T491B107M010AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 100uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%.

1,794 parts: Ships tomorrow

    Total$98.60Price for 244

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2007+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      244
      Maximum Of:
      1794
      Country Of origin:
      Mexico
         
      • Price: $0.4041
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2007+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,794 parts
      • Price: $0.4041

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.