KEMET CorporationT491B107K004ATCapacitor Tantalum Solid

Cap Tant Solid 100uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T491B107K004AT solid tantalum capacitor from Kemet. It can withstand a voltage of 4 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 100uF.

Import TariffMay apply to this part

4 parts: Ships in 2 days

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexico
         
      • Price: $0.0555
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $0.0555

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.