KEMET CorporationT491B106K010ATCapacitor Tantalum Solid
Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 3 | |
| Standard | |
| 0.156 | |
| 1 | |
| Polar | |
| 6 | |
| Laser Marked Case | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.10745 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Looking for high capacitance with a low footprint design? This T491B106K010AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

